ADAPTER,RCA-BREADBOARD,22x16x19mm,0-70C,STD RCA FEM
| Jameco Part no. 2110844 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 28050 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [167 KB ]
RCA to Breadboard Adapter
The Parallax RCA to Breadboard Adapter makes it convenient to connect an RCA jack to breadboards, protoboards and perfboards with 0.100" hole spacing. Designed with the Propeller Education Kit in mind, this adapter simplifies connecting an A/V display to the PE Platform's Propeller Microcontroller.
Features:
Standard RCA female socket
4 dual-pin DIP board provides a steady base for plugging and unplugging the peripheral's cable.
Compact board can be oriented across a breadboard trench lengthwise or crosswise for flexibility in parts placement.
0.100" pin spacing for common breadboard placement
Key Specifications:
Dimensions: 0.87 x 0.64 x 0.75 in (22 x 16 x 19 mm)
Operating temp range: +32° to +158°F (0° to +70°C)
Report a problem
Suggest a product
The Parallax RCA to Breadboard Adapter makes it convenient to connect an RCA jack to breadboards, protoboards and perfboards with 0.100" hole spacing. Designed with the Propeller Education Kit in mind, this adapter simplifies connecting an A/V display to the PE Platform's Propeller Microcontroller.
Features:
Key Specifications: