null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

Getting Started with Arduino Kit v2.0

KIT-GSA: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2121121
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-GSA
  RoHS compliant
Catalog 132 , page 161
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $64.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Getting Started with Arduino Kit v2.0

Arduino is a tool for making computers that can sense and control more of the physical world than your desktop computer. It's an open source physical computing platform based on a simple microcontroller board, and a development environment for writing software for the board.

Bridging the gap between the "real world" and your computer, the Getting Started with Arduino kit is your starting point into the world of physical computing. Using the electronic parts included, along with our best selling Getting Started with Arduino book by Massimo Banzi, the co-founder of Arduino, you'll be ready to join the tens of thousands of engineers, designers, artists and hobbyists who have discovered this incredible and educational prototyping platform. Besides the DC plug and battery pack, this kit requires no soldering whatsoever.

Kit Includes:

  • Arduino UNO Rev. 3 (ATmega328)
  • Getting Started with Arduino book
  • 3 ft. USB-A to USB-B Cable
  • (10) 10KΩ Resistors
  • (10) 220Ω Resistors
  • 1 Tactile Momentary Button Switch
  • 2 Photoresistors
  • 2 Red LEDs
  • 2 Green LEDs
  • 2 Super Bright Blue LED
  • 1 RGB LED, Water Clear
  • 70pc Deluxe Jumper Wire Kit (55 @ 4", 10 @ 5", 5 @ 7", 5 @ 9")
  • 2.17" x 3.26" - 400 Total Tie Point Clear Breadboard
  • 9V Battery Pack with DC Plug (some assembly required)
  • 9V Battery included

    Resources & Downloads

    Arduino Documentary: Open Source Hardware is Here



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.