FAN,12VDC,43 CFM,70x70x15,8.4WT,HYDRO,3-8 INCH WITH CONN(LCK RTR)UL/TU
| Jameco Part no. 2125561 | |
|---|---|
| Manufacturer | AVC AMERICA,INC. |
| Manufacturer no. | DE07015R12U |
| Catalog 132 , page 89 |
- No datasheet available. Please review the tabs below for product specifications.
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Hydraulic
- Speed: 5700 rpm ± 10%
- Max. Airflow: 43 CFM
- Max. Air Pressure: 0.31 inch-H2O
- Rated Voltage: 12V
- Operation Voltage: 5~13.2V
- Input Current: 0.7A
- Noise: 46 dBA
- Dimension (mm): 70 x 70 x 15
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 70 x 70 x 15 |
| Air Flow (CFM) | 43 |
| Bearing Type | Hydraulic |
| Current (mA) | 700 |
| Specification | Value |
|---|---|
| Power (Watts) | 8.4 |
| Agency Approvals | UL/CE/TUV |
| Noise (dBA) | 46 |
| Connection (Leads) | 8 w/ conn |
Report a problem
Suggest a product