null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

WEB SERVER,PROPELLER MCU,W5100,ETHERNET CONTROLLER,MicroSD SOCKET

32203: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2127161
Manufacturer PARALLAX INC.
Manufacturer no. 32203
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $56.95
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

Spinneret Web Server

Note: A Prop Plug (#32201) is required to program the Spinneret Web Server. Firmware is not included.

The Spinneret Web Server may be small - at less than 1½ by 4 inches - but it is a feature packed development platform. The built-in MicroSD card socket and real-time clock allow ample room for time-stamped file and data storage, and the oversized EEPROM can store non-volatile data for use when there is no MicroSD card present.

As an open-source hardware design, all design including layout, schematics, and firmware ? are available under licenses that allow free distribution and reuse. This means that the Spinneret Web Server's design can be incorporated into new applications royalty free and without a non-disclosure agreement.

The Spinneret Web Server is an Ethernet based development board for the Propeller microcontroller. Web page content, files, and logs can be stored on a MicroSD card. The serial EEPROM has 32 KB for storing a Propeller program and 32 KB for non-volatile data storage, independent of the MicroSD card. There is a real-time clock controller for time stamping files and events and a backup capacitor that will keep the clock running through extended power outages. There is a serial programming header and two auxiliary I/O connections, one for level-shifted open collector communications over a three-pin data/power/ground cable, and a the second is a 12-pin socket for direct 3.3 volt I/O connections. There are eight status LEDs on the PCB, plus two that are repeated on the Ethernet jack. One of the status LEDs is user controllable and shares a line with a button that can be read under user control. A second button resets the Propeller to reload the firmware from the EEPROM.

Features:

  • Propeller microcontroller
  • WIZnet W5100 Ethernet controller
  • MicroSD card socket
  • Real-time clock controller with backup capacitor

Key Specifications:

  • Power Requirements: 3.0 to 3.6 or 4 to 9 VDC, 175 mA typical when idle
  • Communication Interface: 10BaseT/100BaseTX Ethernet and 3.3 to 5 volt asynchronous serial
  • Operating temperature: -40 to +185 °F (-40 to +85 °C)
  • Dimensions: 3.8 x 1.35 x 0.67 in (9.7 x 3.4 x 1.7 cm) mounting hole centers separated by 3.5 x 1.0 in (88.9 x 25.4 mm)

Downloads & Resources:
Spinneret Web Server Docs (.pdf)
Spinneret Schematic (.pdf)
Spinneret Bill of Materials (.pdf)
Propeller Datasheet (.pdf)
W5100 Datasheet (.pdf)
AT24C512 Datasheet (.pdf)
WIZnet W5100 SPI Driver (OBEX)
Real-time Clock Overview (Off Site)
SD Card Specifications (Off Site)

Open Source Downloads
Open-Source Hardware Designs
Documentation (.ods)
Schematic (.svg)
Bill of Materials (.ods)