5 Volt 10 mA Hall Effect Sensor

$1.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $0.95

Request a Large Quantity Quote

Hall Effect Sensor

The A1302 is a continuous-time, ratiometric, linear Hall-effect sensor ICs. It is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. These devices have a quiescent output voltage that is 50% of the supply voltage. Output sensitivity is 1.3 mV/G typical for the A1302.

Features

  • Operating Supply Voltage: 4.5V to 6.0V
  • Output Current: 10mA
  • Low-noise output
  • Fast power-on time
  • Ratiometric rail-to-rail output
  • Solid-state reliability
  • Factory programmed at end-of-line for optimum performance
  • Robust ESD performance
  • Operating Temp Range -40 C to 125 C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product