115VAC FAN, 10.2 CFM, 60mm x 60mm x 30mm
Image is representative only
| Jameco Part no. 213867 | |
|---|---|
| Manufacturer | FULLTECH ELECTRIC CO. |
| Manufacturer no. | UF-60D11HBWH-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [540 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 115VAC
- Current: 35mA
- Air flow: 10.2 CFM
- Noise: 28 dBA
- Size: 60 x 60 x 30mm
- Connection leads: 12" length
- Agency approvals: UL/CUL/VDE/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Size (W x H x D) (inches) | 2.36 x 2.36 x 1.18 |
| Bearing Type | Ball |
| Air Flow (CFM) | 10.2 |
| Bearing | Ball |
| Current (mA) | 35 |
| Specification | Value |
|---|---|
| Power (Watts) | 4 |
| Agency Approvals | UL/CUL/VDE/CE |
| Noise (dBA) | 28 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product