null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tape,Mastics >> Adhesive Products

TAPE,ANTI-STATIC,HIGH-TEMP.,3 INCH PAPER CORE,3/4 INCH W x 60 YARDS

S5618J: STATICO View Larger Image
Image is representative only
STATICO
Jameco Part no. 2152032
Manufacturer STATICO
Manufacturer no. S5618J
  RoHS compliant
web exclusive
Pricing & Availability

$8.49

# of Unit Price
1+ $8.49
10+ $7.49
50+ $6.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3/4" (18mm) Anti-static High Temperature Tape


The S5600 Series is a tape designed for high temperature masking applications. Its special non-staining adhesive insures high adhesion and clean stripping. The thickness of the tape ensures excellent conformability on curves and irregular objects.

Features:
  • 3/4" width (18mm)
  • Thickness: 7 mils
  • Adhesion to steel: 35 oz./inch
  • Elongation: 8%
  • Temperature range: -32°F to +275°F
  • Tensile strength: 22 lbs./inch
  • Roll length: 60 yards (55 meters)
  • Core size: 3 inches

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.