null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Accessories

KIT,WIRELESS ARDUINO PROGRAM,XBEE ADAPT,EXPANTION SHIELD

COMB0002: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2152307
Manufacturer DFROBOT
Manufacturer no. COMB0002
  RoHS compliant
Catalog 132 , page 155
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $86.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Wireless Programming Kit for Arduino

Getting tired of plug and unplug the USB cable when you debugging the Arduino project? This wireless programming module is designed for wireless upload sketch/codes to Arduino. With up-to 5 meters range, you can bring your laptop and do a wireless programming for your already deployed Arduino based devices which is hard to open. Cut the wire, and try this superb communication module.

This module can also be used as a standard bidirectional wireless communication module with up to 20 meters range and 115200 bps speed (line in sight). When uses as communication modules, it exchanges data as a transparent serial port. Only Tx/Rx will be required to do the transmission.

  • Suitable for outdoor Arduino based devices.
  • Suitable for Arduino based robots.
  • Suitable for those devices which are hard to reach.

    Its pin out is compatible with XBEE socket.

    NOTE: We are currently shipping V2 of the WPM which is not compatible with Arduino MEGA 2560

    Shipping list:

  • Wireless Programming Module For Arduino (2 units)
  • IO Expansion Shield V5 (1 unit)
  • Xbee Adapter (1 unit)
  • Mini USB cable (1 unit)

    Documents
  • Wikidoc
  • Configuration software



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.