3/4 Inch Sealed Cermet Potentiometer 50 Ohms 3/4 Watt 10% 15 Turns Surface Mount

$1.09 ea


  • Part no.: 2178451
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WHR50 (3006W-1-500)
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

3/4 Inch Sealed Cermet Trimming Potentiometer 15 Turns

Specifications

  • Ohms: 50
  • Shape: Sealed
  • Size (inch): 3/4
  • Watts: 3/4
  • Number of Turns: 15
  • Resistance Tolerance (±): 10%
  • Termination: Surface Mount


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3006
FamilyW
TaperLinear
Resistance (Ohms)50
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns15
Actuator OrientationSide
Actuator TypeSide Slot
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)2.36


Report a problem
Suggest a product