5 Volt 2.5 Amp 12 Watt Regulated Switching Table Top Power Supply

$5.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
10+ $5.39
50+ $4.95
100+ $4.29
250+ $3.95

Request a Large Quantity Quote

5 Volt 2.5 Amp 12 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 5 VDC
  • Output current: 2500 mA
  • Output power: 12 W
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC, 50-60 Hz
  • 2-wire AC input
  • LED indicator: No
  • Size: 3.4" x 2.2" x 1.2"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord is not included, we recommend our 2-conductor AC power cord
  • Weight: 0.7 lbs.
  • Agency approvals: UL, cUL

    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Maximum Output Power (W)12
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)3.4
    Width (inch)2.2
    Height (inch)1.2
    Agency ApprovalsUL/CUL


    Report a problem
    Suggest a product