4.7kΩ Aluminum Housed Wirewound Resistor 25W 1%

$1.49 ea


  • Part no.: 2191314
  • Manufacturer: Arcol
  • Manufacturer no.: HS25 4K7 1%
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25

Request a Large Quantity Quote

4.7kΩ Aluminum Housed Wirewound Resistor

Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Features:

  • Resistance: 4.7kΩ
  • Power rating on standard heatsink: 25W
  • Tolerance: 1%
  • Wound to maximize High Pulse Capability
  • High power to volume
  • Chassis mount
  • Operating temperature range: -55°C to +200°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product