Car Battery Charging System Diagnostics Kit

$24.95 ea


  • Part no.: 2192106
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20880
Pricing
# of units Price
1+ $24.95

Request a Large Quantity Quote

Car Battery Charging System Diagnostics Kit

You can check the battery voltage directly while the car is off to tell whether it is ok (green LED on) or low (yellow LED on). Actual testing begins when you start the car. The starter draws a lot of current while cranking, so the yellow LED should come on indicating that voltage is low but still good. If the red LED comes on while cranking and/or does not start at all, this indicates that battery may need recharging or the battery needs to be replaced if the red LED still comes on after recharging.

Once the engine starts, the green LED should start blinking for half a second on and half a second off. This indicates that the alternator is charging the battery. While the engine runs idle, you can turn head lights on, A/C on, radio on, windshield wipers on, etc. and the green LED should continue blinking indicating that alternator is charging the battery properly.

Run the engine at about 2000 rpm with the above mentioned loads on and the green LED should continue blinking. In the event that the red LED starts blinking, this indicates that the battery is being overcharged which could damage the battery and corrective action should be taken.

Only one LED comes on at any given time which makes it easy to interpret the results.

Check out what others are saying about the Car Battery Charging System Diagnostics project build at Club Jameco or Instructables!

Please note: Due to inventory packaging methods, you may receive more components than required for some products.

You Will Need

  • (1) ATTINY13-20PU MCU DIP-8
  • Soldering iron and solder
  • Clip-on heat sink (Jameco P/N: 159126)
  • Needle nose pliers
  • Diagonal cut pliers
  • Automobile Fused Power Plugs with cords (Jameco P/N: 124760)
  • Connector Power PL 2 Position straight cable mount Jameco P/N: 191484
  • 6 ft. cable 18AWG
  • Pair of alligator clips, one red, one black. Jameco P/N: 70991
  • 1 oz tic tac empty box

Kit Includes:



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$149.95 ea


$69.95 ea


$34.95 ea


$39.95 ea