220VAC Tubeaxial Fan 80x80x38 32CFM

$8.95 ea


  • Part no.: 2210837
  • Manufacturer: Comair Rotron
  • Manufacturer no.: SU3G1
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

220VAC Tubeaxial Fan


Features:

  • Sleeve bearing
  • Rated voltage: 220VAC/230VAC @ 50/60Hz
  • Current: 70mA
  • Power: 10W
  • Air flow: 32 CFM
  • Noise: 39 dBA
  • Size: 80 x 80 x 38mm
  • Connection: 12-inch wire leads
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product