High Resolution Stepper Motor Driver Controller with Encoder

$269.95 ea


  • Part no.: 2230504
  • Manufacturer: All Motion
  • Manufacturer no.: EZHR17EN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $269.95
5+ $220.00

Request a Large Quantity Quote

High Resolution Stepper Motor Driver Controller with Encoder

EZStepper was designed to allow the rapid implementation of stepper motor solutions in products requiring automation. The fully intelligent stepper motor Controller + Drivers are designed to be bolted onto the back of the stepper motors they control. They measure only 1.6" x 1.6" (40mm x 40mm). A single 4 wire bus, containing 2 power wires and two communications wires, links up to 16 such stepper motor controllers in a daisy chain. Commands can be issued from any serial terminal program (such as HyperTerminal) or from the EZStepper Windows application (download below).

The Commands are intuitive and simple. For example, the command A10000 will move the stepper motor to Absolute position 10000. (This communications protocol is compatible with devices that use the Cavro DT or OEM protocol.)

The EZStepper is also capable of stand-alone operation with no connection to a PC. It can be set to execute a preset string of commands upon power up (i.e., only power is required in this mode). The Commands include nested loops and execution halt pending a switch closure, which is useful in stand-alone applications.

The EZHR17EN Stepper Motor Controller will work with any stepper motor that is 3" or smaller (size 23 or smaller). AllMotion Starter Kits enable a first time user to make a Stepper Motor move intelligently in less than half an hour.

Features

  • Single 4 wire bus linking up to 16 stepper motor controllers
  • 2 Amp Chopper (PWM) Driver
  • Dual Encoders, position maintain mode
  • Selectable step resolution from 1/2 to 1/256th step
  • Up to 20 Million Microsteps / second
  • Operates from 12V to 40V
  • RS232, RS485 or USB based Communications
  • On Board EEPROM For User Program storage
  • Stand alone operation with no connection to a PC
  • Execution Halt/Branch pending switch closure
  • Pre-wired for OptoSwitch inputs (see wiring diagram below)
  • Fits on the back of a size 17 stepper motor
  • Industry standard communications protocol
  • Homes to an Opto or Switch closure with a single command
  • Fully programmable ramps and speeds
  • Four Digital I/O and two 1 Amp Power On/Off Drivers included
  • Switch selectable address
  • Software selectable "Move" and "Hold" currents
  • Hold Current automatically selected upon move completion
  • Optional Second Stepper on Miniature Daughter card
  • Optional Bidirectional DC Driver on Miniature Daughter Card
  • 4 ADC Inputs, Branch Halt on ADC Value
  • RoHS compliant

Application Stories

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product