6VA Split-Bobbin Power Transformer

$8.95 ea


Pricing
# of units Price
1+ $8.95
10+ $6.95
100+ $4.95

Request a Large Quantity Quote

6VA Split-Bobbin Power Transformer

Low profile, three flange

Features:

  • Manufacturer: Tamura Corporation of America
  • Manufacture#: 3FL12-475
  • Maximum Power: 6 VA
  • Temperature Rise: 45°C Typical (60°C MAX)
  • Primary Voltage: 115VAC/230VAC, 50/60Hz
  • Secondary Voltage:
    • Parallel Connection: 6.3 VAC/0.95 A RMS
    • Series Connection: 12.6 VAC/0.475 A RMS
    • Series Connection with Center Tap: 6.3VAC -CT- 6.3 / 0.475 A RMS
  • Dimension: 1.875" L x 1.56" W x 0.85" H (47.6 mm L x 39.6 mm W x 21.6 mm H)
  • Agency approvals: UL/CUL/CSA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$8.95 ea