Raspberry Pi 3 Model B - BCM2837

$49.95 ea


  • Part no.: 2237790
  • Manufacturer: Raspberry Pi
  • Manufacturer no.: 83-17300
  • RoHS Compliant
Pricing
# of units Price
1+ $49.95
5+ $47.95
25+ $45.95

Raspberry Pi

(SD card with Operating System not included)

We are pleased to present the latest and greatest from Raspberry Pi. The Raspberry Pi 3 delivers 6 times the processing capacity of previous models. This third generation Raspberry Pi has an upgraded Broadcom BCM2837 processor, a powerful 64-bit ARM Cortex-A53 based quad-core processor that runs at 1.2 GHz. All of these improvements lead to a 50-60% increase in performance in 32-bit mode when compared to the Pi 2 and nearly a 10-fold increase over the original Raspberry Pi. All of the connectors are in the same place as the Pi 2 and have the same functionality, and the board can still be run from a 5V micro-USB power adapter.

Specifications

  • Chip: Broadcom BCM2837 SoC
  • Core architecture: Quad-core ARM Cortex-A53
  • CPU: 1.2 GHz (1200 MHz)
  • GPU:
    • Dual core VideoCore IV® Multimedia Co-Processor
    • Provides OpenGL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
    • Capable of 1 gigapixel/s, 1.5 gigatexel/s or 24 GFLOPS with texture filtering and DMA infrastructure
  • Memory: 1 Gb LPDDR2 (900 MHz)
  • Networking: 10/100 Ethernet, 2.4 GHz 802.11n wireless
  • Bluetooth: Bluetooth 4.1 Classic, Bluetooth Low Energy
  • Storage: Micro
  • Operating system: boots from microSD card, running a version of the Linux operating system (SD card with Operating System not included)
  • Dimensions: 85 x 56 x 17 mm
  • Power: micro-USB socket 5 V, 2.5 A
  • Connectors:
    • Ethernet: 10/100 BaseT Ethernet socket
    • Video output: HDMI®
    • 3.5 mm analog audio/video jack
    • USB: 4 x USB 2.0
    • GPIO connector:
      • 40-pin 2.54 mm (100 mil) expansion header: 2 x 20 strip providing 27 GPIO pins as well as +3.3 V, +5 V and GND supply lines
    • Display connector: Display Serial Interface (DSI) 15-way flat cable connector with 2 data lines and a clock lane
    • Memory card slot: Micro SD
    • Camera Serial Interface (CSI)

Related Products


Find endless design possibilities with Jameco's stock of Raspberry Pi's. This low cost computer has a tiny footprint with superior processing capacity. Choose from the raspberry Pi 2 or Pi 3 models. And, get stocked up on all the Raspberry Pi accessories - cables, enclosures, displays and much more!

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product