Connector Contact Male 1 Position Crimp Straight Cable Mount Bag
| Jameco Part no. 224207 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 02-09-2118 |
| RoHS compliant | |
| Catalog 132 , page 55 | |
- Data Sheet (current) [154 KB ]
.093" CONTACT, MOLEX, MALE, 18-22 AWG, CRIMP-TYPE
@CONTACT,MOLEX 02-09-2118,
MALE,CRIMP,.093 ,18-22GA (10)
Report a problem
Suggest a product
@CONTACT,MOLEX 02-09-2118,
MALE,CRIMP,.093 ,18-22GA (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1380 |
| Maximum Contact Resistance | 10mOhm |
| Maximum Current Rating | 17A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Packaging | Bag |
| Product Depth | 3.76mm |
| Type | Contact |
| Product Height | 3.56mm |
| Specification | Value |
|---|---|
| Product Length | 21.97mm |
| Termination Method | Crimp |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass |
| Contact Plating | Tin Over Copper |
| Gender | M |
| Body Orientation | Straight |
| Number of Contacts | 1 |
Report a problem
Suggest a product