Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece
Image is representative only
| Jameco Part no. 224231 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 02-09-1104 |
| RoHS compliant | |
| Catalog 132 , page 55 | |
- Data Sheet (current) [108 KB ]
.093" CONTACT, MOLEX, FEMALE, 14-20 AWG, CRIMP-TYPE
@CONTACT,MOLEX 02-09-1104,
FEMALE,CRIMP,.093 ,14-20GA(10)
Report a problem
Suggest a product
@CONTACT,MOLEX 02-09-1104,
FEMALE,CRIMP,.093 ,14-20GA(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1189 |
| Maximum Contact Resistance | 10mOhm |
| Maximum Current Rating | 17A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Packaging | Loose Piece |
| Product Depth | 5.33mm |
| Type | Contact |
| Product Height | 4.83mm |
| Specification | Value |
|---|---|
| Product Length | 21.97mm |
| Termination Method | Crimp |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass Alloy |
| Contact Plating | Tin |
| Gender | F |
| Body Orientation | Straight |
| Number of Contacts | 1 |
Report a problem
Suggest a product