null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Memory Backup

Capacitor 1F 5.5VDC -20% to 80% 1000 hr 19 X 5.5 X 20.5mm Stacked Coin 5mm Tray

EECS5R5V105: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 227811
Manufacturer   JAMECO VALUEPRO
Manufacturer no. EECS5R5V105
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Memory Back-up Capacitor


1 Farad

Features:
  • Capacitance: 1.0F
  • Capacitance range: 0.80F to 1.8F
  • Maximum operating voltage: 5.5VDC
  • Internal resistance: ≤30Ω at 1kHz
  • Arrow on capacitor indicates negative lead

    Applications: Memory back-up for video and audio equipment, cameras, telephones, printers, data terminals, rice cookers and intelligent remote controls

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDOUBLE LAYER CAPACITOR
    Positive Tolerance (%)80
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Capacitance (F)1
    Capacitance (uF)1000000
    Voltage5.5 VDC
    Specification Value
    Tolerance-20 to 80 %
    Mounting FeatureTHROUGH HOLE
    Package ShapeCIRCULAR
    Operating Temperature-25 to 70 C
    Negative Tolerance (%)20


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.