Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole Tube
Image is representative only
| Jameco Part no. 232282 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 22-23-2041 |
| RoHS compliant | |
| Catalog 132 , page 58 | |
- Data Sheet (current) [421 KB ]
.100" KK SERIES STRAIGHT FRICTION LOCK HEADER, MALE, 4 POSITION, SOLDER
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 6373 |
| Number of Rows | 1 |
| Maximum Contact Resistance | 20mOhm |
| Maximum Current Rating | 4A/Contact |
| Maximum Voltage Rating | 250V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 75°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pitch | 2.54mm |
| Product Depth | 6.35mm |
| Type | Wire to Board |
| Specification | Value |
|---|---|
| Product Height | 10.66mm |
| Product Length | 10.16mm |
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass |
| Contact Plating | Tin Over Copper |
| Gender | HDR |
| Housing Color | White |
| Housing Material | Nylon |
| Body Orientation | Straight |
| Number of Contacts | 4 |
Report a problem
Suggest a product