null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 2 Position 2.54mm Straight Bag

22-01-3027: MOLEX INC.
Image is representative only
MOLEX INC.
Jameco Part no. 234798
Manufacturer MOLEX INC.
Manufacturer no. 22-01-3027
  RoHS compliant
Catalog 132 , page 57
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.09
500+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

.100" HOUSING FOR KK CRIMP TYPE TERMINAL, FEMALE, 2 POSITIONS

Report a problem
Suggest a product
Specification Value
Family2695
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch2.54mm
Product Depth12.7mm
Product Length5.64mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height4.82mm
GenderRCP
Number of Contacts2
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.