null
Connector Housing Receptacle 3 Position 2.54mm Straight Bag
Pricing & Availability
$0.25
| # of Unit |
Price |
| 1+ |
$0.25 |
| 10+ |
$0.22 |
| 100+ |
$0.15 |
| 500+ |
$0.12 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | 2695 |
| Maximum Current Rating | 4A/Contact |
| Maximum Voltage Rating | 250V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 75°C |
| Packaging | Bag |
| Pitch | 2.54mm |
| Product Depth | 12.7mm |
| Product Length | 8.18mm |
| Product Type | Connector Discrete Wire Housing |
| Specification |
Value |
| Type | Housing |
| Product Height | 4.82mm |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Housing Color | White |
| Housing Material | Nylon |
| Body Orientation | Straight |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.