Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
| Jameco Part no. 234923 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 08-50-0114 |
| RoHS compliant | |
| Catalog 132 , page 58 | |
- Data Sheet (current) [279 KB ]
KK SERIES .100" FEMALE CRIMP CONTACT, BRASS WITH TIN PLATING, 22 TO 30 AWG
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2759 |
| Maximum Contact Resistance | 20mOhm |
| Maximum Current Rating | 4A |
| Maximum Voltage Rating | 250VAC |
| Mounting | Cable Mount |
| Packaging | Bag |
| Product Depth | 2mm |
| Type | Contact |
| Product Height | 3.68mm |
| Specification | Value |
|---|---|
| Product Length | 9.7mm |
| Termination Method | Crimp |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | F |
| Body Orientation | Straight |
| Number of Contacts | 1 |
Report a problem
Suggest a product