Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece
| Jameco Part no. 234931 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 08-55-0102 |
| RoHS compliant | |
| Catalog 132 , page 58 | |
- Data Sheet (current) [279 KB ]
.100" KK SERIES FEMALE CRIMP CONTACT, BRASS, GOLD OVER NICKEL FINISH, 22-30 AWG
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2759 |
| Maximum Contact Resistance | 20mOhm |
| Maximum Current Rating | 2.5A |
| Maximum Voltage Rating | 250V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Packaging | Loose Piece |
| Product Depth | 2.1mm |
| Type | Contact |
| Specification | Value |
|---|---|
| Product Height | 3.68mm |
| Product Length | 9.7mm |
| Termination Method | Crimp |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Brass |
| Contact Plating | Gold Over Nickel |
| Gender | F |
| Body Orientation | Straight |
| Number of Contacts | 1 |
Report a problem
Suggest a product