LED Uni-Color Green 562nm 2-Pin T-1

$0.15 ea


Pricing
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Green 565nm 2-Pin

Specifications

  • 100 mil lead spacing T-1
  • Versatile mounting on PC board or panel
  • wide viewing angle
  • Diffused tinted lens

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen
    Lens Shape TypeCircular
    Peak Wavelength (nm)562
    Luminous Intensity (mcd)5
    Viewing Angle (deg)90
    FamilyHLMP-1503
    Operating Wavelength-Nom (nm)565
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaP
    Lens AppearanceColored Diffused
    Lens Dimensions3mmx3mmx3.5mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color3V
    Maximum Power Dissipation120mW
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.43mm(Max)
    Product Height (mm)4.7
    Product Length3.43mm(Max)
    Product TypeLED


    Report a problem
    Suggest a product