High Performance Impact-X PAL Circuits 20-Pin CDIP Tube

$0.99 ea


  • Part no.: 28020
  • Manufacturer: Major Brands
  • Manufacturer no.: PAL16L8
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69

Request a Large Quantity Quote

Octal 16-input AND-OR-INVERT Gate Array

These programmable array logic devices feature high speed and functional equivalency when compared with currently available devices. These IMPACT-X circuits combine the latest Advanced Low-Power Schottky technology with proven titanium-tungsten fuses to provide reliable, high-performance substitutes for conventional TTL logic. Their easy programmability allows for quick design of custom functions and typically results in a more compact circuit board. In addition, chip carriers are available for further reduction in board space. All of the register outputs are set to a low level during power up. Extra circuitry has been provided to allow loading of each register asynchronously to either a high or low state. This feature simplifies testing because the registers can be set to an initial state prior to executing the test sequence.

  • Package: DIP-20

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageCDIP
    Maximum Number of User I/Os6
    Maximum Propagation Delay Time10ns
    Maximum Internal Frequency62.5MHz
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    Screening LevelMilitary
    MountingThrough Hole
    Pin_Count20
    FamilyTIBPAL16L8
    Product Width6.92mm
    Product Height4.57mm
    Product Length24.2mm
    Product TypePLD


    Report a problem
    Suggest a product