LED Uni-Color Green 567nm 20-Pin DIP
| Part no. 334511 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UL10000-G EWAK |
| Catalog 121 , page 32 |
- Data Sheet (current) [147 KB ]
LED Rectangular Bar Graph Array
10 separate elements
Features:
Report a problem
| Specification | Value |
|---|---|
| Family | UL10000-G EWAK |
| Intensity | 3.4mcd |
| LED Material | GaP |
| Lens Dimensions | 5.08mmx1.78mmx8mm |
| Lens Shape Type | Rectangular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.6V |
| Maximum Power Dissipation | 78mW |
| Type | Uni-Color |
| Peak Wavelength | 567nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 20 |
| Supplier_Package | DIP |
| Product Width | 10.16mm |
| Product Height | 8mm |
| Category | Standard LED |
| Product Length | 25.27mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 10 |
| Color | Green |
| Dominant Wavelength | 572nm |
| High Brightness | No |