Connector D-Subminiature Receptacle 44 Position 2.29mm Solder Right Angle Through Hole 44 Terminal 1 Port Tray

614723

$5.09 ea


  • Part no.: 614723
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 748482-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.09
10+ $4.65
100+ $4.25
44 HD22 RCPT RA (IN,FM,BL)
  • Number of Positions: 44
  • Gender: Receptacle
  • PCB Mount Angle: Right Angle
  • Mating Connector Lock: With
  • Mating Connector Lock Type: Threaded Inserts
  • PCB Retention Feature: With
  • PCB Retention Method Feature: Boardlocks
  • Shell Type: Front Metal Shell
  • Shell Size: 3
  • Panel Attachment: No
  • Grounding Clips: Without
  • Footprint [in]: .350
  • Termination Post Length [in]: 0.125
  • PCB Thickness (in): 0.062
  • Contact Mating Area Plating: Gold (30)
  • Solder Tail Plating: Tin-Lead over Nickel
  • Grounding Indents: Without
  • Grounding Straps: Without
  • PCB Mount Style: Thru Hole
  • Product Series: HD-22
  • Color Code: None
  • Sealed: No
  • Mounting Hole Diameter [in]: .125 in
  • Housing Material: Thermoplastic
  • Contact Material: Phosphor Bronze
  • Shell Material: Steel
  • Shell Plating: Tin
  • Housing Flammability Rating: UL 94V-0
  • Threaded Insert Material: Zinc
  • Threaded Insert Plating: Clear Chromate
  • Eyelet Material: Brass
  • Eyelet Plating: Tin


Report a problem
Suggest a product
Specification Value
Family748482
TypeD-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Number of Contacts44
Number of Rows3
Number of Ports1
Number of Terminals44
MountingThrough Hole
PackagingTray
Pitch2.29mm
Product Depth20.96mm
Product Height12.5mm
Product Length53.05mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product