50 Conductor Gray Flat Ribbon Cable 28AWG 100 Feet

$99.95 ea


  • Part no.: 644172
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-50-100
  • RoHS Compliant
Pricing
# of units Price
1+ $99.95
5+ $89.95
25+ $79.95

Request a Large Quantity Quote

50 Conductor Gray Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 50 conductors
  • 100 feet


Report a problem
Suggest a product
Specification Value
TypeFlat Ribbon Cable
Wire Gauge (AWG)28
Number of Conductors50
Cable Length (feet)100
Cable Pitch0.05"
Mounting TypeBOARD
Additional FeatureLOW PROFILE
Wire Cross Section (mm2)1.5
Fastening MethodSCREW
Number of Decks1
Number of Rows1
Number of Ways2
Rated Current (A)10
Rated Voltage (V)300
Safety ApprovalUL; VDE; CSA
Terminal Block TypeMODULAR


Report a problem
Suggest a product