Butane Powered Cordless Soldering Iron

$19.95 ea


  • Part no.: 645520
  • Manufacturer: Velleman
  • Manufacturer no.: GASIRON2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.95

Request a Large Quantity Quote

Butane Powered Cordless Soldering Iron


Soldering doesn't have to confine you to a workbench. Now you can solder where you want with this cordless soldering iron.

Features:
  • Built-in On-Off switch
  • Can be used as a torch or as a hot blower
  • Average use of 40 minutes on a full load
  • Maximum temperature: 450°C (842°F)
  • Length: 8.5"
  • Refill with butane gas only

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product