MCU 8-Bit AT89 CISC 8KB Flash 5 Volt 40-Pin PDIP

$3.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.49
100+ $3.25

Request a Large Quantity Quote

8-bit Microcontroller with 8kB In-System Programmable Flash


The AT89S52 is a low-power, high-performance CMOS 8-bit microcontroller with 8K bytes of in-system programmable Flash memory. The device is manufactured using Atmel's high-density nonvolatile memory technology and is compatible with the industry- standard 80C51 instruction set and pinout. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable Flash on a monolithic chip, the Atmel AT89S52 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.

Features:

  • Compatible with MCS-51® Products
  • 8K Bytes of In-System Programmable (ISP) Flash Memory
             Endurance: 1000 Write/Erase Cycles
  • 4.0V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 33 MHz
  • Three-level Program Memory Lock
  • 256 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Full Duplex UART Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • 40-pin PDIP package

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Family NameAT89
    Device Core8051
    Data Bus Width8Bit
    Instruction Set ArchitectureCISC
    Maximum Clock Rate24MHz
    Maximum Speed24MHz
    Number of Programmable I/Os32
    Number of Timers3
    Program Memory Size8KB
    Program Memory TypeFlash
    RAM Size256Byte
    Interface TypeUART
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count40
    FamilyAT89S52
    Product Width13.97mm(Max)
    Product Height4.83mm(Max) - 0.38mm(Min)
    Product Length52.58mm(Max)
    Product TypeMicrocontroller


    Report a problem
    Suggest a product