MOSFET IRFP260N TO-247AC N-Channel 200V 50A

$2.49 ea


  • Part no.: 670101
  • Manufacturer: Major Brands
  • Manufacturer no.: IRFP260N
Pricing
# of units Price
1+ $2.49
10+ $2.19
100+ $1.89

Request a Large Quantity Quote

TRANSISTOR, IRFP260N, N CHANNEL POWER MOSFET, 500V, 50A, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247AC
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation300000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current50A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage200V
Maximum Gate Source Voltage±20V
Typical Fall Time48ns
Typical Gate Charge @ Vgs234nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time60ns
Typical Turn-Off Delay Time55ns
Typical Turn-On Delay Time17ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
FamilyIRFP260
Product Width5.3mm(Max)
Product Height20.3mm(Max)
Product Length15.9mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product