AC/DC Power Supply Single- Output 24 Volt 15A
| Jameco Part no. 673432 | |
|---|---|
| Manufacturer | SAMLEX AMERICA |
| Manufacturer no. | SEC-2415UL |
| Catalog 132 , page 118 |
- Data Sheet (current) [73 KB ]
- User's Manual(current) [167 KB ]
AUTOMATIC LEAD-ACID BATTERY CHARGER
Safely charge and maintain lead-acid batteries without supervision. Contains high frequency MOSFET switching design and multi-stage charging circuit to prevent batteries from overcharging.
Features:
Applications:
Report a problem
Suggest a product
Safely charge and maintain lead-acid batteries without supervision. Contains high frequency MOSFET switching design and multi-stage charging circuit to prevent batteries from overcharging.
Features:
- Input Voltage: 98-132VAC / 207-253VAC@ 50/60Hz (changeable on circuit board)
- Output Voltage: 27VDC, 28VDC, 28.8VDC or Disabled based on selection by DIP switch
- Maximum charging current: 15A
- Output banks: 3
- Included Ammeter
- Protections: Short-circuit, Overload, Reverse polarity, Overtemperature
- Safe for gel cell batteries
- Extends battery life
- Weight: 6.4 lbs.
- Dimensions: 10.8"L x 8.4"W x 3.3"H
- 2-year warranty
Applications:
- Marine
- Automotive
- Communications
- Laboratory
- Test bench
- Alternative energy