Connector RF SMA AMP 1050525-1 2001-5003-02 Solder Plug

747981

$6.49 ea


  • Part no.: 747981
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1050525-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.49
10+ $5.95
100+ $5.39

Request a Large Quantity Quote

Connector SMA PL 0Hz to 18GHz 50 Ohm Solder Straight Cable Mount Gold Over Copper

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Characteristic Impedance (ohm)50
Body/Shell StylePLUG
Connector StyleSTRAIGHT
Termination TypeSOLDER
Coupling TypeTHREADED
Terminates ToCABLE
Product TypeSMA CONNECTOR
Additional FeatureAPPLICABLE CABLE: RG402/U
Manufacturer Series1050525
Panel MountNO
Operating Frequency-Max (GHz)18
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Contact Finish - MatingGOLD OVER COPPER
Contact Finish - TerminationGOLD OVER COPPER
Contact MaterialBERYLLIUM COPPER
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Insertion Loss (dB)0.13
VSWR1.06
JESD-97 Codee4


Report a problem
Suggest a product