Connector Wire to Board Header 14 Position 4.2mm Solder Straight Thru-Hole Tray
Image is representative only
| Jameco Part no. 800551 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 43879-0038 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [145 KB ]
14 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT
MF CPI VERT HDR FOR .094PCB
14 CKT GOLD
Report a problem
Suggest a product
MF CPI VERT HDR FOR .094PCB
14 CKT GOLD
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 43879 |
| Number of Rows | 2 |
| Maximum Contact Resistance | 10mOhm |
| Maximum Current Rating | 5A/Contact |
| Maximum Voltage Rating | 600VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Through Hole |
| Packaging | Tray |
| Pitch | 4.2mm |
| Product Depth | 15mm |
| Type | Wire to Board |
| Specification | Value |
|---|---|
| Product Height | 14.9mm |
| Product Length | 39.81mm |
| Termination Method | Solder |
| Product Type | Connector Headers and PCB Receptacles |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Over Nickel |
| Gender | HDR |
| Housing Color | Black |
| Housing Material | Nylon 4/6 |
| Body Orientation | Straight |
| Number of Contacts | 14 |
Report a problem
Suggest a product