Transistor Darlington NPN 55 Volt 0.5 Amp 16-Pin SOIC N Rail

$0.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.75
25+ $0.65
50+ $0.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Transistor Darlington NPN 55 Volt 0.5A 16-Pin SOIC

ZENER DIODE SOD-123 500MW 5.1V 3K

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeNPN
ConfigurationArray 7
Maximum Collector Emitter Saturation Voltage[email protected]@350mA|[email protected]@200mA|[email protected]@100mA
Maximum Collector Emitter Voltage55V
Maximum Continuous DC Collector Current0.5A
Maximum Emitter Base Voltage6V
Number of Elements per Chip7
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count16
FamilyDS2003
Product Width3.91mm
Product Height1.45mm
Product Length9.91mm
Product TypeDarlington BJT


Report a problem
Suggest a product