null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> ISDN

IC,DS26LS31CM/NOPB,QUAD DIFF L
INE DRIVER S.O.

DS26LS31CM/NOPB: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 832376
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS26LS31CM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 20
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.92
50+ $0.86
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 
+ Add to my favorites

 Add to cart

I.C.QUAD DIFF LINE DRIVER S.O.


IC,DS26LS31CM/NOPB,QUAD DIFF L
INE DRIVER S.O.

Report a problem
Suggest a product
Specification Value
FunctionLine Transmitter
Pin Count16
Supplier PackageSOIC
Package16SOIC
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Interface StandardsRS-422
Temperature GradeCommercial
Maximum Processing Temperature260
Power Supply TypeSingle
Data Transmission TopologyMultidrop
ESD ProtectionNo
Lead FinishMatte Tin
PackagingRail / Tube
Specification Value
Moisture Sensitivity Level1
Number of Transmitter Enables2
MountingSurface Mount
Number of Transmitters4
Supply Voltage-Max (Vsup) (V)5.25
Transmitter Communication TypeRS-422
Transmitter Signal TypeDifferential
Supply Voltage-Min (Vsup) (V)4.75
Supply Voltage-Nom (Vsup) (V)5
Maximum Supply Current60 mA
Driving Mode3-State
Number of Drivers per Line1
Number of Receivers per Line10


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.