SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62 MHz Cmos Technology 5 Volt 20-Pin PDIP

846663

$2.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $2.05
25+ $1.78
50+ $1.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5 Volt 20-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Family NameATF16V8BQL
Fabrication TechnologyCMOS
Device System Gates250
Number of Macro Cells8
Maximum Number of User I/Os8
Number of Product Terms per Macro8
Maximum Propagation Delay Time15ns
In System ProgrammabilityNo
Maximum Internal Frequency62MHz
Maximum Operating Current20mA(Typ)
Re-programmability SupportYes
Speed Grade15
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count20
FamilyATF16V8BQL
Product Width7.11mm(Max)
Product Height5.33mm(Max) - 0.38mm(Min)
Product Length26.92mm(Max)
Product TypeSPLD


Report a problem
Suggest a product