Capacitor 10 uF 16 Volt 10% 3.2x1.6x1.6mm Surface Mount 3216-18 1% Tape and Reel

$0.19 ea


  • Part no.: 850224
  • Manufacturer: AVX
  • Manufacturer no.: TAJA106K016RNJ
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10µF Tantalum Surface Mount Capacitor

Features

  • Capacitance: 10µF
  • Tolerance: ±10%
  • Voltage: 16V
  • Size: 3.2mm x 1.6mm x 1.6mm



    Report a problem
    Suggest a product
  • Specification Value
    FamilyTAJ
    ConstructionFlat
    Capacitance Value10uF
    Voltage16VDC
    Size3.2mm X 1.6mm X 1.6mm
    Tolerance10%
    PolarityPolar
    Dissipation Factor8%
    Equivalent Series Resistance3Ohm
    Failure RateM
    Leakage Current1.6uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingTape and Reel
    Package/Case3216-18
    Case CodeA
    Case StyleMolded
    Product Depth1.6mm
    Product Height1.6mm
    Product Length3.2mm
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product

    Related products