10k Ohm 1.28W Thick Film Medium Body Surface Mount Bussed Network Resistor

$0.45 ea


  • Part no.: 859122
  • Manufacturer: Bourns
  • Manufacturer no.: 4816P-T02-103LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.40
50+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

10k Ohm 1.28W Thick Film Medium Body Surface Mount Bussed Network Resistor

Specifications

  • Resistance: 10,000 ohms
  • Max. voltage: 50V
  • SOIC-16, gull wing
  • Electrical configuration: Bussed
  • Tolerance: 2%


Report a problem
Suggest a product
Specification Value
Family4800P
Resistance Value10KOhm
Power Rating1.28W
Number of Terminals16
Number of Resistors15
Circuit DesignatorBUS
TypeNetwork
Power Rating per Resistor2/25W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Case StyleMolded
Package TypeSOM
Package/CaseSOM
Product Depth7.62mm
Product Height2.03mm
Product Length11.18mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product