Diode Standard Recovery Rectifier 400 Volt 1A 2-Pin SMA Tape and Reel
Image is representative only
| Jameco Part no. 879094 | |
|---|---|
| Manufacturer | FREESCALE SEMICONDUCTOR |
| Manufacturer no. | MRA4004T3 |
| Catalog 123 , page 18 |
- Data Sheet (current) [64 KB ]
Standard Recovery Rectifier
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MRA4004 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Supplier_Package | SMA |
| Product Width | 2.6mm |
| Product Height | 2mm |
| Product Length | 4.32mm |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Standard Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A |
| Peak Forward Voltage | 1.18V@2A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Reverse Current | 10uA |
| Peak Reverse Repetitive Voltage | 400V |
Report a problem
Suggest a product