Transistor Darlington Pnp 100 Volt 10 Amp 3-Pin 3+ Tab TO-247 Tube

$1.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS


Features:
  • Complementary NPN-PNP Devices
  • Monolithic Darlington configuration
  • Integrated antiparallel collector-emitter diode
  • Collector-Base voltage: 100V
  • Collector-Emitter voltage: 100V
  • Collector current: 10A
  • Base current: 0.5A
  • Total power dissipation: 125W
  • 3-pin, TO-247 package


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@10A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current10A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count3
FamilyTIP147
Product Width5.15mm(Max)
Product Height20.15mm(Max)
Product Length15.75mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product