Counter Single 4-Bit ASynchronous Binary/Decade UP/Down 16-Pin PDIP

894059

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Counter Single 4-Bit ASynchronous Binary/Decade UP/Down 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
Family4000/14000/40000
Logic Circuit TypePOSITIVE EDGE
Number of Functions1
Number of Terminals16
Package Body MaterialPLASTIC/EPOXY
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)7.62
Length (mm)19.305
Temperature GradeMILITARY
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Number of Bits4
fmax-Min (MHz)5.5
Additional FeatureBINARY/BCD COUNT OPTION; TCO OUTPUT
CAGE Code01295
RoHS CompliantYES
Counter TypeBINARY COUNTER
Count DirectionBIDIRECTIONAL
Load/Preset InputASYN LOAD
Mode of OperationSYN
Propagation Delay (tpd) (ns)500
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T16


Report a problem
Suggest a product