Latch/Decoder/Driver Single 4-to-7 16-Pin Plastic Dip Tube

$0.55 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

BCD to 7 latch/decoder/driver



  • DIP-16
  • High Output sourcing capability upto 25 mA
  • Input latches for BCD Code storage
  • Lamp Test and Blanking capability
  • 7-segment outputs blanked for BCD input codes

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP
    Logic FamilyCD4000
    Logic FunctionLatch/Decoder/Driver
    Fabrication TechnologyCMOS
    PolarityNon-Inverting
    Number of Elements per Chip1
    Maximum Quiescent Current0.1mA
    Maximum Low Level Output Current4.2mA(Min)
    Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
    Propagation Delay Test Condition50pF
    Number of Element Inputs4
    Number of Element Outputs7
    Number of Input Enables per Element1
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage3V
    Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
    Maximum Operating Supply Voltage18V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count16
    FamilyCD4511
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeDecoder and Demux


    Report a problem
    Suggest a product