RF Switch Single Pole Double Throw (SPDT) 0MHz to 1GHz 24dB 8-Pin SO Bulk

918452

$5.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.85
10+ $5.35
100+ $4.85
RF Switch Single Pole Double Throw (SPDT) 0MHz to 1GHz 24dB 8-Pin SO Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Number of Terminals8
Lead FinishNICKEL PALLADIUM GOLD
Surface MountYES
Package8SOIC
PackagingBulk
Maximum Processing Temperature260
Operating Supply Voltage5.5
TechnologyBICMOS
Maximum Frequency1000 MHz
Frequency Band0 to 1000 MHz
Maximum Insertion Loss2.8 dB
Maximum Power Dissipation780 mW
Minimum Isolation Voltage24 dB
Number of SwitchesSingle
Switch ConfigurationSingle SPDT
Switch TypeSPDT
Switching Speed20 ns


Report a problem
Suggest a product