Analog Switch Quad Single Pole Double Throw ±22 Volt 40 Volt 20-Pin SOIC W

$3.75 ea


  • Part no.: 988856
  • Manufacturer: Vishay
  • Manufacturer no.: DG333ADW-E3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.45
100+ $3.15

Request a Large Quantity Quote

Analog Switch Quad Single Pole Double Throw (SPDT) 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyDG333A
TypeAnalog Switch
ConfigurationQuad SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage40V
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum On Resistance[email protected]
Maximum Power Dissipation800mW
Maximum Supply Current0.2mA@±15V
Maximum Turn-Off Time145ns@±15V
Maximum Turn-On Time175ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count20
Supplier PackageSOIC W
Product Width7.49mm
Product Height2.34mm
Product Length12.8mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product