null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

Speakers Ferrite 300±60Hz 4W 95±3dBA 4±15%Ohm Round Solder Lug

TQ-066F-R: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 99996
Manufacturer JAMECO VALUEPRO
Manufacturer no. TQ-066F-R
  RoHS compliant
Catalog 103 , page 107
Pricing & Availability

$2.69

# of Unit Price
1+ $2.69
10+ $2.39
100+ $2.05
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

SPEAKER,SQ,FERRITE,2.6",4ohm, 3W,300Hz-14KHz,PAPER


SPEAKER,SQ,FERRITE,2.6 ,4ohm,
3W,300Hz-14KHz,PAPER

Report a problem
Specification Value
FamilyTQ-066F-R
Magnet Size (Diameter x H) (inches)1.8 x 0.5
Maximum Input Power4W
Overall Dimensions (Diameter x D) (inches)2.6 x 0.9
Rated Input Power3W
Resonant Frequency300±60Hz
Frequency Range300Hz to 14000Hz
Sound Pressure95±3dBA
ShapeRound
Termination MethodSolder Lug
Nominal Input Power (W)3
Specification Value
Product Depth66mm
Product Length66mm
Product TypeSpeakers
Input Power (max) (W)4
TechnologyMagnet
Frequency Range (Hz)300  14000
Impedance (ohms)4
Impedance4±15%Ohm
Ouput SPL (dB)95
Magnet MaterialFerrite