Shaft Coupler .197 Bore

$1.95 ea


  • Part no.: 161998
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: M01-0002
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Spider Coupler

Use to connect stepper motors to drive shafts. Use with rubber spider (162000) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.197" (5.00mm) Hub
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"
  • Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product