null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single-OUT 15V 0.5A 7.5W

DCU150050E3031: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 189982
Manufacturer JAMECO RELIAPRO
Manufacturer no. DCU150050E3031
Catalog 103 , page 125
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.29
50+ $6.59
100+ $5.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

7.5 Watt AC/DC Unregulated Linear Wall Adapter

15 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.3" x 2.4" x 1.9"
  • Cord length: 6'
  • Weight: .8 lbs
  • Certifications: UL/CSA


Report a problem
Specification Value
FamilyDCU150050
Number of Outputs1
Power Supply ColorBlack
Input Frequency60Hz
Agency ApprovalsC-CUL|UL
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
PackagingCarton
Output Connector Diameters2.5mmx5.5mm
Output Connector TypeCylindrical Female
PolarityCenter Positive
Specification Value
Product Height42mm
Product Length64mm
Product Width51mm
Product TypeAC to DC Power Supply
TypeUnregulated Linear
StyleWallMount
Input Voltage120V
Output Voltage15V
Maximum Output Current0.5A
Maximum Output Power7.5W