null
Standard Regulator 5 Volt 0.5A 3-Pin TO-39 Box
| Part no. 192233 |
| Manufacturer |
VARIOUS |
| Manufacturer no. |
78M05 |
Pricing & Availability
$0.25
| # of Unit |
Price |
| 1+ |
$0.25 |
| 10+ |
$0.22 |
| 100+ |
$0.19 |
| Specification |
Value |
| Family | LM78M05 |
| Minimum Input Voltage | 7.2V |
| Maximum Input Voltage | 35V |
| Output Voltage | 5V |
| Maximum Output Current | 0.5A(Typ) |
| Maximum Quiescent Current | 10mA |
| Number of Outputs | 1 |
| Typical Quiescent Current | 4mA |
| Type | Linear |
| Junction to Ambient | 120C/W(Typ) |
| Junction to Case | 18C/W(Typ) |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended |
| Specification |
Value |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-39 |
| Product Width | 9.14mm |
| Polarity | Positive |
| Product Height | 4.45mm |
| Product Length | 9.14mm |
| Product Type | Regulator |
| Output Type | Fixed |
| Function | Standard |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.